HH-3430-BCB

Bud Industries
563-HH-3430-BCB
HH-3430-BCB

Mfr.:

Description:
Battery Enclosures Grabber Style C Plastic Box Black (5.3 X 2.8 X 0.9 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹641.46 ₹641.46
₹611.81 ₹3,059.05
₹534.55 ₹5,345.50
₹529.16 ₹13,229.00
₹527.36 ₹26,368.00
₹504.90 ₹50,490.00
₹495.92 ₹1,23,980.00
₹488.73 ₹2,44,365.00
₹485.14 ₹4,85,140.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Battery Enclosures
RoHS:  
Accessories
Black
Plastic
Brand: Bud Industries
Product Type: Battery Enclosures
Series: HH
Factory Pack Quantity: 1
Subcategory: Battery
Type: Hand Held
Unit Weight: 65.204 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99