NBF-32406

Bud Industries
563-NBF-32406
NBF-32406

Mfr.:

Description:
Wall Mounted Panel Enclosures NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (7.9 X 3.9 X 2.8 In)

In Stock: 190

Stock:
190 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,191.20 ₹2,191.20

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray
7.87 in
3.92 in
2.76 in
IP66
1, 2, 4, 4X
NBF
Brand: Bud Industries
Housing Colour: Gray
Packaging: Bulk
Product: Industrial Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 378.296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99