PIP-11772-FC

Bud Industries
563-PIP-11772-FC
PIP-11772-FC

Mfr.:

Description:
Wall Mounted Panel Enclosures PC+10% Fiberglass Box with Captive Screws and Clear Cover (7.1 X 7.1 X 3 In)

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,571.22 ₹2,571.22
₹2,326.86 ₹11,634.30
₹2,265.76 ₹22,657.60
₹2,218.15 ₹55,453.75
₹2,175.92 ₹1,08,796.00
₹2,137.29 ₹2,13,729.00
₹2,115.73 ₹4,23,146.00
₹2,104.05 ₹10,52,025.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Fiberglass Box
Polycarbonate (PC)
7.09 in
7.09 in
2.95 in
IP67
1, 2, 4, 4X, 6
Brand: Bud Industries
Cover Colour: Clear
Features: Captive screws
Housing Colour: Gray (Light Gray)
Product: Industrial Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99