12023/1

Bulgin
157-12023/1
12023/1

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips 5mm-7mm Diameter Gland (White)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 762

Stock:
762
Can Dispatch Immediately
On Order:
1,200
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹97.84 ₹97.84
₹88.99 ₹889.90
₹87.12 ₹2,178.00
₹85.82 ₹4,291.00
₹80.51 ₹8,051.00
₹66.34 ₹13,268.00
₹63.18 ₹37,908.00
₹56.37 ₹56,370.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
White
7 mm
Buccaneer
Brand: Bulgin
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Unit Weight: 642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.