A104700AAA

Bulgin
167-A104700AAA
A104700AAA

Mfr.:

Description:
LED Panel Mount Indicators A104700 CHROME UNASSEMBLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,422

Stock:
1,422 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹508.76 ₹508.76
₹329.86 ₹3,298.60
₹273.02 ₹27,302.00
₹234.81 ₹4,69,620.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: LED Panel Mount Indicators
RoHS:  
Holders
6.3 mm
Panel
FX0
Brand: Bulgin
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1000
Subcategory: LED Indication
Tradename: Arcolectric
Unit Weight: 1.808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Panel-Mount Indicators

Bulgin LED Panel-Mount Indicators feature a broad range of bezel styles, LED types, and color options, including red, yellow, green, blue, amber, clear, and white. These indicators offer panel-mount designs that are IP67 environmentally sealed with polycarbonate UL 94V-0-rated lenses. Bulgin LED Panel-Mount Indicators provide more than 100,000 hours of life and operate within a -40°C to +80°C temperature range.