AOUS1/030

Bulgin
167-AOUS1/030
AOUS1/030

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.2 Gen1 Active Optical Cable, A male to A female PVC jacket 30m

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 24-08-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,094.62 ₹18,094.62
₹15,432.47 ₹1,54,324.70
₹14,468.06 ₹2,89,361.20
₹13,778.53 ₹6,88,926.50

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cable Assemblies
USB 3.2 Gen 1 Active Optical Cable
USB Type A
USB Type A
Male / Female
30 m
Black
AO
5.5 V
Brand: Bulgin
Data Rate: 5 Gb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Active Optical USB Assemblies

Bulgin Active Optical (AO) USB Assemblies offer high-speed, long-length USB cabling that is ideal for vital applications where EMI/RFI may pose issues. These assemblies feature a plug-and-play design, a hybrid optical cable with fiber and copper, and a flammability rating of VW-1. The AO USB assemblies have a power consumption rating of ≤0.5W, 5.5V maximum absolute voltage, and 25mm minimum bend radius. Bulgin AO USB Assemblies are available in various options, including USB-A, USB-C™, and USB Micro-B.