C0430ATNAA

Bulgin
167-C0430ATNAA
C0430ATNAA

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent Black, Red, 230V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 726

Stock:
726 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹315.88 ₹315.88
₹215.25 ₹2,152.50
₹155.61 ₹15,561.00
₹154.68 ₹1,54,680.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Panel Mount Indicators - Neon & Incandescent
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Red
Panel Mount
Brand: Bulgin
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: C0430
Factory Pack Quantity: 1000
Subcategory: LED Indication
Tradename: Arcolectric
Vf - Forward Voltage: 230 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.