C1350AAAAA

Bulgin
167-C1350AAAAA
C1350AAAAA

Mfr.:

Description:
Rocker Switches C1350AAN T.BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 685

Stock:
685 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹355.95 ₹355.95
₹338.24 ₹3,382.40
₹328.93 ₹8,223.25
₹285.13 ₹14,256.50
₹258.11 ₹25,811.00
₹246.93 ₹61,732.50
₹237.61 ₹1,18,805.00
₹156.54 ₹1,56,540.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Rocker Switches
High Inrush Switch
Non-Illuminated
DPST
ON - OFF
16 A
250 VAC
24 VDC
Quick Connect
Rocker
Panel Mount
Brand: Bulgin
Panel Cutout: 27.3 mm x 22.4 mm
Panel Thickness: 0.75 mm to 3.3 mm
Product Type: Rocker Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Arcolectric
Part # Aliases: 197-7894
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.