C1350XBAAA

Bulgin
167-C1350XBAAA
C1350XBAAA

Mfr.:

Description:
Rocker Switches C1350XBY T.BLK RED 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 924

Stock:
924 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹208.72 ₹208.72
₹180.77 ₹1,807.70
₹170.52 ₹4,263.00
₹163.07 ₹8,153.50
₹156.54 ₹15,654.00
₹155.61 ₹1,55,610.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rocker Switches
High Inrush Switch
Non-Illuminated
DPST
ON - OFF
16 A
250 VAC
24 VDC
Quick Connect
Rocker
Panel Mount
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Panel Cutout: 30.1 mm x 22.2 mmm
Panel Thickness: 0.75 mm to 2.5 mm
Product Type: Rocker Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508090
ECCN:
EAR99