C3970BBAAA

Bulgin
167-C3970BBAAA
C3970BBAAA

Mfr.:

Description:
Toggle Switches DPDT ON-OFF-ON TOGGLE SWC W/BARRIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹887.07 ₹887.07
₹872.16 ₹43,608.00
₹847.94 ₹84,794.00
₹829.30 ₹2,07,325.00
₹811.60 ₹4,05,800.00
₹789.23 ₹7,89,230.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Illuminated
DPDT
ON - OFF - ON
Panel Mount
Quick Connect
125 VAC
15/32-32
Bat
Unsealed
UL; CSA
Actuator Length: 17.5 mm
Brand: Bulgin
Product Type: Toggle Switches
Subcategory: Switches
Tradename: Arcolectric
Part # Aliases: 861-0305
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Toggle Switches

Bulgin Toggle Switches feature economical nylon and metal switches with multiple lever options. The switches provide single- and double-contact variants with several circuit options, including three-position and momentary. The toggle switches offer IP67-rated panel-sealed versions and quick connect, solder, screw, and PCB termination options. The Bulgin Toggle Switches operate with a 20A current rating and a 250VAC to 277VAC voltage range.