C7053AFNAC

Bulgin
167-C7053AFNAC
C7053AFNAC

Mfr.:

Description:
Pushbutton Switches C7053AF BLACK AMBER 230V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹607.32 ₹3,03,660.00
₹583.96 ₹5,83,960.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
MMP0120
Anti-Vandal Switches
Illuminated
DPDT
Panel Mount
ON - OFF
Round
16 A
250 VAC
Quick Connect
Brand: Bulgin
Product Type: Pushbutton Switches
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
TARIC:
8536508099
ECCN:
EAR99