C7520T012G

Bulgin
167-C7520T012G
C7520T012G

Mfr.:

Description:
Rocker Switches Illuminated Green Waterproof ON-ON Rocker Switch, 12V, Solder Pins, IP68

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,771.35 ₹1,771.35
₹1,529.08 ₹15,290.80
₹1,441.49 ₹36,037.25
₹1,366.02 ₹68,301.00
₹1,317.57 ₹1,31,757.00
₹1,242.09 ₹3,10,522.50
₹1,187.11 ₹5,93,555.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Green
SPDT
ON-ON
30 A
250 VAC
Solder Pin
Rocker
Panel Mount
IP68
Actuator Style: Rocker
Brand: Bulgin
Height: 30.5 mm
Housing Material: Polyamide (PA)
Length: 28.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Panel Cutout: 30 mm x 22 mm
Product Type: Rocker Switches
Factory Pack Quantity: 50
Subcategory: Switches
Width: 21.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7500 Rocker Switches

Bulgin 7500 Rocker Switches are available in illuminated and non-illuminated options in a variety of colors: red, green, blue, yellow, white, and black (solid). These rugged switches are rated to 30A at 250V and include IP68 protection. Three types of switch functions are offered, including ON-OFF, ON-ON, and ON-OFF-ON. The 7500 series features a 30mm x 22mm panel cutout for the switches, which have a 21.9mm width, 30.5mm height, and 28.8mm length. Bulgin 7500 Rocker Switches are constructed with a polyamide (PA) housing material and operate in a -40°C to +85°C temperature range.

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.