FX0296/1

Bulgin
167-FX0296/1
FX0296/1

Mfr.:

Description:
Fuse Holder Panel Mount 5x20mm Screw Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹472.42 ₹472.42
₹419.31 ₹4,193.10
₹418.38 ₹83,676.00
₹407.20 ₹2,44,320.00
₹395.08 ₹3,95,080.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
RoHS:  
FX0
Fuse Holders
5 mm x 20 mm
Touchproof
Panel Mount
1 Pole
6.3 A
250 VAC
Screwdriver Release
Solder Lug
- 20 C
+ 85 C
Brand: Bulgin
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 200
Subcategory: Fuses
Part # Aliases: 359-5961
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.