FX0326

Bulgin
422-FX0326
FX0326

Mfr.:

Description:
Fuse Holder BASE MOUNT FUSE HLDR 6.3 x 32mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,165

Stock:
1,165 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹764.08 ₹764.08
₹528.33 ₹2,641.65
₹510.63 ₹5,106.30
₹411.86 ₹20,593.00
₹380.17 ₹38,017.00
₹329.86 ₹82,465.00
₹326.13 ₹1,56,542.40
₹307.49 ₹2,95,190.40
₹304.70 ₹8,77,536.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
RoHS:  
FX0
Fuse Holders
6.3 mm x 32 mm
Base Mounting
Panel Mount
1 Pole
13 A
250 VAC
Solder Lug
- 20 C
+ 85 C
Brand: Bulgin
Product Type: Fuse Holders
Factory Pack Quantity: 480
Subcategory: Fuses
Unit Weight: 11.146 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536690040
USHTS:
8536908585
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536908085
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.