FX0342

Bulgin
167-FX0342
FX0342

Mfr.:

Description:
Fuse Holder PCB Mount Two PCB Spills

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹833.03 ₹833.03
₹576.78 ₹2,883.90
₹556.28 ₹5,562.80
₹435.15 ₹21,757.50
₹402.54 ₹1,00,635.00
₹376.45 ₹1,88,225.00
₹362.47 ₹3,62,470.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
RoHS:  
FX0
Fuse Holders
5 mm x 20 mm
Shock-Safe
PCB Mount
1 Pole
6.3 A
250 VAC
Screwdriver Release
Through Hole, Horizontal
- 20 C
+ 85 C
Brand: Bulgin
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.