FX0345

Bulgin
422-FX0345
FX0345

Mfr.:

Description:
Fuse Holder SEALED PNL MNT FUSE HLDR 5 x 20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,778.81 ₹1,778.81
₹1,380.00 ₹6,900.00
₹1,302.66 ₹13,026.60
₹1,202.95 ₹60,147.50
₹1,198.29 ₹1,19,829.00
₹1,197.36 ₹3,59,208.00
₹1,157.30 ₹6,94,380.00
1,200 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
RoHS:  
FX0
Fuse Holders
5 mm x 20 mm
Panel Mount
1 Pole
6.3 A
250 V
Screwdriver Release
- 20 C
+ 85 C
Brand: Bulgin
Product Type: Fuse Holders
Factory Pack Quantity: 300
Subcategory: Fuses
Part # Aliases: 122-2598
Unit Weight: 18.531 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.