FX0415/S

Bulgin
422-FX0415/S
FX0415/S

Mfr.:

Description:
Fuse Holder 32x6.3mm FUSEHOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,760.92 ₹2,760.92
₹1,702.40 ₹8,512.00
₹1,566.36 ₹15,663.60
₹1,425.65 ₹71,282.50
₹1,335.27 ₹1,33,527.00
₹1,303.59 ₹2,60,718.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
RoHS:  
FX0
Fuse Holders
6.3 mm x 32 mm
Touchproof
Panel Mount
1 Pole
13 A
250 VAC
Screwdriver Release
Solder Lug
- 20 C
+ 85 C
Brand: Bulgin
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 200
Subcategory: Fuses
Part # Aliases: 418-625
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536690040
USHTS:
8536908585
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536908085
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.