H8553VBBG3-551W

Bulgin
167-H8553VBBG3-551W
H8553VBBG3-551W

Mfr.:

Description:
Rocker Switches DPST Mini Rocker Sw. Lit 230V Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,035

Stock:
1,035 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹991.83 ₹991.83
₹830.12 ₹8,301.20
₹765.44 ₹38,272.00
₹736.69 ₹1,84,172.50
₹704.35 ₹3,52,175.00
₹673.80 ₹6,73,800.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Miniature Rocker Switch
Illuminated
Neon
DPST
15 A
250 VAC
Quick Connect
Curved
Black
Panel Mount
Actuator Style: Rocker
Brand: Bulgin
Legend Colour: White
Mounting Type: Snap In
Panel Cutout: 19.3 mm x 12.9 mm
Panel Thickness: 0.75 mm to 3 mm
Product Type: Rocker Switches
Factory Pack Quantity: 500
Subcategory: Switches
Tradename: Arcolectric
Unit Weight: 6.816 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.