MP0013/2

Bulgin
167-MP0013/2
MP0013/2

Mfr.:

Description:
Pushbutton Switches Push Button Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,219.55 ₹2,219.55
₹1,915.78 ₹19,157.80
₹1,844.96 ₹46,124.00
₹1,676.31 ₹83,815.50
₹1,648.35 ₹1,64,835.00
₹1,553.31 ₹3,88,327.50
₹1,485.29 ₹7,42,645.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Standard Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
1 A
50 VAC
IP68
Screw
Silver
Actuator Style: Round
Brand: Bulgin
Diameter: 22 mm
Housing Material: Brass, Chrome Plated
Life: 50000000 Cycle
Material: Nylon, Glass Filled
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.