MP22DLPINRG006A5

Bulgin
167-MP22DLPINRG006A5
MP22DLPINRG006A5

Mfr.:

Description:
Pushbutton Switches MP22 Series, DPDT, Latching, Power symbol Illumination, Green, 6V, AL alloy Black, IP65

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,659.18 ₹3,659.18
₹2,990.15 ₹29,901.50
₹2,989.21 ₹59,784.20
₹2,966.85 ₹1,78,011.00
₹2,861.56 ₹2,86,156.00
₹2,800.99 ₹7,28,257.40
500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Vandal Resistant Switches
Anti-Vandal Switches
Illuminated
DPDT
Panel Mount
LED
Green
Round
5 A
250 VDC
IP65
Solder Lug
Silver
Actuator Length: 2 mm
Actuator Material: Stainless Steel
Actuator Style: Round
Brand: Bulgin
Color: Black
Diameter: 25 mm
Height: 34.5 mm
Housing Material: Aluminum
Life: 50000 Cycle
Material: Polyamide (PA)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP22 Vandal-Resistant Switches

Bulgin MP22 Vandal-Resistant Switches are available in durable stainless steel and black-coated aluminum and are designed to resist wear and tear, corrosion, and harsh treatment. These low-profile switches feature various switching options, such as latching, push-on, and push-off. The MP22 switches offer IP65 front-panel sealing options and both power symbol and ring LED-illuminated versions. Bulgin MP22 switches are built for hostile environments, including public areas, industrial environments, and building management systems.