MPI005O28LABL12

Bulgin
167-MPI005O28LABL12
MPI005O28LABL12

Mfr.:

Description:
Pushbutton Switches 19mm Al Vndl Rstnt Blue Ring Pin Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,293.91 ₹3,293.91
₹2,982.69 ₹29,826.90
₹2,842.92 ₹71,073.00
₹2,658.43 ₹1,32,921.50
₹2,548.47 ₹2,54,847.00
₹2,407.77 ₹6,01,942.50
500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MPI005
Anti-Vandal Switches
Illuminated
SPDT
Panel Mount
ON - OFF - ON
LED
Blue
Round
5 A
24 VDC
125 VAC
IP65
Quick Connect
Gold
Bulk
Actuator Style: Ring / Power Symbol
Brand: Bulgin
Diameter: 19 mm
Length: 39.5 mm
Life: 50000 Cycle
Material: Aluminum
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stainless Steel Vandal Proof Switches

Bulgin Stainless Steel Vandal Proof Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments. These stainless steel switches are available with a low or prominent button profile and a choice of latching or momentary switching. Additional features include a -20°C to +55°C operating temperature range, >2.0kVAC dielectric strength, and <103MΩ insulation resistance at 500VAC. Illuminated versions are available in dot and ring LED indications with a variety of color options (red, green, amber, or blue).