PX0410/03P/6065

Bulgin
Not Assigned

PX0410/03P/6065

Mfr.:

Description:
Standard Circular Connector Flex Cable Connector PX0410 Series 3 Contact Plug

Availability

Stock:

Product Attribute Attribute Value
Bulgin
Product Category: Standard Circular Connector
Connectors
3 Position
Pin (Male)
Free Hanging
Gold
Plastic
Buccaneer 400
Brand: Bulgin
Cable Diameter: 6 mm - 6.5 mm
Color: White
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Subcategory: Circular Connectors
Voltage Rating: 250 V
Wire Gauge: 24 AWG - 20 AWG