PX0430/SE

Bulgin
171-PX0430/SE
PX0430/SE

Mfr.:

Description:
AC Power Plugs & Receptacles Conn Circular F 3 POS Solder Lug ST Panel Mount 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99
Can Dispatch Immediately
On Order:
100
Expected 17-09-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,091.14 ₹1,091.14
₹983.98 ₹9,839.80
₹940.19 ₹18,803.80
₹904.78 ₹45,239.00
₹858.19 ₹85,819.00
₹822.78 ₹1,64,556.00
₹805.08 ₹4,02,540.00
₹783.64 ₹7,83,640.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: AC Power Plugs & Receptacles
RoHS:  
Sockets
3 A
250 VAC
Cable
Black
Brand: Bulgin
Contact Material: Brass
Housing Material: Nylon
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: 489-510
Unit Weight: 8.786 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694020
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.