PX0441/2M00

Bulgin
172-PX0441/2M00
PX0441/2M00

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Fully Overmoulded USB Cable 400 Series USB Standar

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,090
Expected 01-05-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,410.41 ₹2,410.41
₹2,238.81 ₹22,388.10
₹2,052.84 ₹51,321.00
₹2,013.31 ₹1,00,665.50
1,200 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
USB Type B, Mini
Male / Male
2 m
Black
Buccaneer 400
30 VAC, 42 VDC
Brand: Bulgin
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 300
Subcategory: Cable Assemblies
Part # Aliases: 252-062
Unit Weight: 93.561 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

400 Series IP68 Mini USB Buccaneer Connectors

Bulgin 400 Series IP68 Mini USB Buccaneer Connectors are ideal for designs and applications requiring a small footprint and sealed data transmissions. The 400 Series Connectors offer the same features and specifications as the larger Buccaneer components but are offered in a compact form factor, allowing greater flexibility. When mated, these Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68, and IP69K ratings, providing ultimate protection from the ingress of dust or water in commercial and harsh environment applications.