PX0480/BK

Bulgin
157-PX0480/BK
PX0480/BK

Mfr.:

Description:
IEEE 1394 Connectors Sealing Caps for 400 Series Mini USB Black PX0412,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹387.21 ₹387.21
₹329.71 ₹3,297.10
₹309.05 ₹6,181.00
₹293.78 ₹14,689.00
₹292.88 ₹29,288.00
₹283.89 ₹1,41,945.00
₹232.69 ₹2,32,690.00
₹221.01 ₹4,42,020.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: IEEE 1394 Connectors
RoHS:  
IEEE 1394 Accessories
4 Position
Brand: Bulgin
Features: 4 pole Chassis Connector
Product Type: IEEE 1394 Connectors
Series: PX04
Standard: USB
Factory Pack Quantity: 100
Subcategory: IEEE 1394 Connectors
Part # Aliases: 612-0706
Unit Weight: 1.832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
8538909999
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

400 Series SMB Buccaneer Connectors

Bulgin 400 Series SMB Buccaneer Connectors are highly weather-resistant, threaded coaxial connectors designed for high-frequency RF applications. These connectors feature IP ratings up to IP69K, 50Ω impedance, and a frequency range of up to 4GHz. Bulgin 400 Series SMB Buccaneer Connectors are designed with gold-plated contacts that come in re-wirable and pre-wired configurations.