PX0893/E

Bulgin
167-PX0893/E
PX0893/E

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Front Panel Mount Connector PX0893 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,441.00 ₹9,441.00
₹8,094.55 ₹80,945.50
₹7,588.58 ₹1,89,714.50
₹7,226.11 ₹3,61,305.50
₹6,881.34 ₹6,88,134.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Circular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6a
Panel Mount
Straight
IP68
1.5 A
30 VAC, 42 VDC
- 20 C
+ 70 C
Black
User Selectable
Buccaneer
Bulk
Application: 10G Base-T
Brand: Bulgin
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mating Cycles: 1000 Cycle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 176-6255
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cat 6A Standard Buccaneer Connectors

Bulgin Cat 6A Standard Buccaneer Connectors are rated IP68 with dustproof and waterproof sealing when mated. The series is available in 2m, 3m, and 5m cable lengths. These shielded connectors provide high noise immunity, EMI protection, and data rates up to 100MHz. Additional features include a secure and proven locking system, the ability to terminate in the field, and protection from abuse and mismating. Bulgin Cat 6A Standard Buccaneer Connectors are ideal for industrial, automotive, and marine applications.