PXEB5090

Bulgin
167-PXEB5090
PXEB5090

Mfr.:

Description:
Fibre Optic Cable Assemblies 2 Channel Termination Kit (4-5mm) with SC (OM3)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,227.76 ₹3,227.76
₹2,881.13 ₹5,762.26
₹2,661.22 ₹13,306.10
₹2,548.47 ₹25,484.70
₹2,422.68 ₹60,567.00
₹2,413.36 ₹1,20,668.00
₹2,352.80 ₹2,35,280.00
₹2,344.41 ₹5,86,102.50
500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Multimode
SC
SC
Patch Cord
500 mm
IP68
Bulk
Black
Polyurethane (PUR)
Brand: Bulgin
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Fiber Optic
Tradename: Expanded Beam
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5000 Series Expanded Beam Connectors

Bulgin 5000 Series Expanded Beam Connectors are IP68-rated simple-termination connectors designed for harsh environments. These connectors feature a maximum insertion loss of <2dB and an average insertion loss of <1.5dB. The series is offered in OM1 and OM3 fiber types with 1m to 450m cable lengths. Bulgin 5000 Series Expanded Beam Connectors also include 2- and 4-channel configurations. Suitable applications include harsh environments such as military, mining, broadcast, and marine.