PXM06006MENBK4868

Bulgin
167-PXM06006MEBK4868
PXM06006MENBK4868

Mfr.:

Description:
Standard Circular Connector Black Electroless Nickel Aluminium Plug Connector with Cap - Cable Entry: 4.82-6.85mm - Cat6a Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,471.19 ₹28,471.19
₹26,121.88 ₹2,61,218.80
₹25,100.40 ₹7,53,012.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
Panel Mount
Crimp
Nickel
34.9 mm
IP68
600
Brand: Bulgin
Color: Black
Housing Gender: Male
Housing Material: Aluminium
Length: 61.7 mm
Mating Cycles: 500 Cycle
Mounting Type: Flange
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

600 Series Ethernet Buccaneer Connectors

Bulgin 600 Series Ethernet Buccaneer Connectors deliver a reliable Ethernet connection in environments where regular Ethernet cables could be damaged or malfunction. These robust connectors are designed with materials and features that protect against dust, water, vibrations, and extreme temperatures. The receptacles offer transversely sealed IP68 protection to prevent dust, water, and moisture penetration. Configuration options include with or without a dust cap or plug engagement, as well as shielded or unshielded. Bulgin 600 Series Ethernet Buccaneer Connectors offer easy integration and are available in jam nut, flange mount, in-line receptacle, and plug options. The series features an aluminum body and is designed to withstand harsh environments, including outdoor, industrial, or military applications.