PXMBNI08FBF05BSC

Bulgin
167-PXMBNI08FBF05BSC
PXMBNI08FBF05BSC

Mfr.:

Description:
Circular Metric Connectors M8 Series Cu Ni Plate F Flx Body Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,280.51 ₹5,280.51
₹4,484.75 ₹44,847.50
₹4,205.21 ₹1,05,130.25
₹4,148.37 ₹2,07,418.50
₹3,950.83 ₹3,95,083.00
₹3,704.84 ₹9,26,210.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M8
Solder
B Coded
1.5 A
30 V
IP67
Buccaneer M
Bulk
Body Style: Straight
Brand: Bulgin
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Brass
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 144-6724
Unit Weight: 20.582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.

M8 Circular Connectors

Bulgin M8 Circular Connectors are compact sensors and automation connectors with screw lock coupling. These connectors are mechanically and chemically robust, easy to install, minimize downtime, and help to increase production efficiency. The M8 connectors ensure safe, secure and reliable protection from liquids, dust, moisture, and dirt providing great resistance against vibrations. These connectors feature straight and right-angled configurations, 3, 4, or 5 contacts, metal and plastic shell options, environmental protection, and field-installable connectors. Typical applications include process control, industrial machinery, and factory automation.