PXMBNI12FBF04ASCPG7

Bulgin
167-BNI12FBF04ASCPG7
PXMBNI12FBF04ASCPG7

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Series Cu Ni Plated F Flex Body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,834.18 ₹4,834.18
₹4,048.67 ₹40,486.70
₹3,818.52 ₹95,463.00
₹3,754.22 ₹1,87,711.00
₹3,730.00 ₹3,73,000.00
₹3,581.84 ₹8,95,460.00
500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Female
A Coded
4 A
250 V
Buccaneer M
Bulk
Brand: Bulgin
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 144-6820
Unit Weight: 36.716 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Buccaneer Connectors

Bulgin M12 Buccaneer Connectors provide a cost-effective and flexible connectivity solution for onsite installations. These connectors feature field installable, cable and panel mount options, straight and right-angled forms, reliable industry-standard screw locking mechanism, and shielded options. Bulgin M12 Buccaneer Connectors M12 connectors are available with 3, 4, 5-, 8-, and 12-pole variants. Typical applications include process control, manufacturing, automation, and industrial instrumentation.