PXMBNI23FBF19ASC

Bulgin
167-PXMBNI23FBF19ASC
PXMBNI23FBF19ASC

Mfr.:

Description:
Circular Metric Connectors M23 Series F Flex Body Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,961.95 ₹19,961.95
₹15,903.03 ₹1,59,030.30
₹15,606.72 ₹4,68,201.60
270 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
19 Contact
M23
Solder
A Coded
8 A
200 VAC/200 VDC
IP67
Buccaneer M
Bulk
Body Style: Straight
Brand: Bulgin
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Brass
Locking Mechanism: Screw Locking
Product: Connectors
Shell Style: Socket
Factory Pack Quantity: 30
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 144-6916
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M23 Buccaneer Connectors

Bulgin M23 Buccaneer Connectors are IP67-rated signal and power connectors offer a high degree of protection against environmental factors. These connectors feature A-coded, male and female variants, straight and angled configurations, and robust metal housing. Bulgin M23 Buccaneer Connectors are available in 12- and 19-pole variants. Typically used for providing high-performance, reliable, and robust connections in commercial and industrial automation applications.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.