PXP0036/2M00

Bulgin
167-PXP0036/2M00
PXP0036/2M00

Mfr.:

Description:
HDMI Cables Waterproof HDMI Industrial Cable 2M

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,307.14 ₹2,307.14
₹1,963.30 ₹19,633.00
₹1,788.12 ₹44,703.00
₹1,638.10 ₹1,63,810.00
₹1,564.49 ₹3,91,122.50
₹1,489.95 ₹7,44,975.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: HDMI Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
HDMI 1.4
19 Position
HDMI 1.4
19 Position
Male / Male
2 m
Black
5.3 V
Brand: Bulgin
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

30 Series Waterproof HDMI Connectors

Bulgin 30 Series Waterproof HDMI Connectors include IP67 waterproof HDMI cables and a panel-mount coupler with a sealing cap. These connectors feature threaded coupling rated to IP67 and a gold-plated contact that ensures reliable and repeated connections. Bulgin 30 Series cables are available in 1m, 2m, 3m, and 4m lengths and have PVC-molded durable backshells, while the coupler boasts an attached sealing cap.