PXP4010/08P/4045

Bulgin
177-PXP4010/08P/4045
PXP4010/08P/4045

Mfr.:

Description:
Standard Circular Connector Flex Cbl Conn 8 P Plug 4.0mm-4.5mm Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,815.15 ₹1,815.15
₹1,814.21 ₹36,284.20
₹1,189.91 ₹1,18,991.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
Connectors
Pin (Male)
Cable
Buccaneer 4000
Brand: Bulgin
Cable Diameter: 4 mm - 4.5 mm
Color: Green
Current Rating: 8 A
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 320 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4000 Buccaneer Connectors

Bulgin 4000 Series Buccaneer Connectors are a compact and versatile connector series. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, Bulgin 4000 Series Connectors are ideal for applications across a wide variety of markets requiring fast, dustproof, and watertight power connections. The series includes power and Mini-USB versions.