PXP4011/08P/4550

Bulgin
177-PXP4011/08P/4550
PXP4011/08P/4550

Mfr.:

Description:
Standard Circular Connector In-Line Flex Cbl 8 P Plug 4.5-5mm Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,247.88 ₹1,247.88
₹1,167.92 ₹29,198.00
₹1,133.78 ₹56,689.00
₹1,099.64 ₹1,09,964.00
₹1,053.82 ₹2,63,455.00
₹1,019.68 ₹5,09,840.00
₹903.79 ₹9,03,790.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
Connectors
8 Position
Pin (Male)
In-Line
Gold
IP66, IP68, IP69K
Buccaneer 4000
Brand: Bulgin
Cable Diameter: 4.5 mm - 5 mm
Color: Red
Contact Material: Copper Alloy
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Mating Cycles: 1000 Cycle
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 320 V
Wire Gauge: 20 AWG - 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

4000 Buccaneer Connectors

Bulgin 4000 Series Buccaneer Connectors are a compact and versatile connector series. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, Bulgin 4000 Series Connectors are ideal for applications across a wide variety of markets requiring fast, dustproof, and watertight power connections. The series includes power and Mini-USB versions.