PXP4011/12S/6570

Bulgin
167-PXP4011/12S/6570
PXP4011/12S/6570

Mfr.:

Description:
Standard Circular Connector In-Line Flex Cbl 12 P Sckt 6.5-7mm Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,667.43 ₹1,667.43
₹1,305.38 ₹13,053.80
₹1,214.64 ₹30,366.00
₹1,178.70 ₹58,935.00
₹1,155.34 ₹1,15,534.00
₹1,133.78 ₹2,83,445.00
₹1,121.20 ₹5,60,600.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
Connectors
12 Position
Socket (Female)
In-Line
Gold
19.6 mm
IP66, IP68, IP69K
Buccaneer 4000
Brand: Bulgin
Cable Diameter: 6.5 mm - 7 mm
Color: Black
Contact Material: Copper Alloy
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Length: 46.4 mm
Mating Cycles: 1000 Cycle
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 160 V
Wire Gauge: 24 AWG - 22 AWG
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

4000 Buccaneer Connectors

Bulgin 4000 Series Buccaneer Connectors are a compact and versatile connector series. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, Bulgin 4000 Series Connectors are ideal for applications across a wide variety of markets requiring fast, dustproof, and watertight power connections. The series includes power and Mini-USB versions.