PXP9010/11/P/1

Bulgin
167-PXP9010/11/P/1
PXP9010/11/P/1

Mfr.:

Description:
Standard Circular Connector High Amp Bayonet Lock Male Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹71,486.76 ₹7,14,867.60

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
11 Position
Pin (Male)
Free Hanging
Crimp
Silver
72.77 mm
IP68
9000
Bulk
Brand: Bulgin
Color: Black
Contact Material: Copper Alloy
Current Rating: 13 A, 80 A
Flammability Rating: UL 94 V-0
Housing Material: Plastic
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Tradename: Buccaneer
Voltage Rating: 1.25 kVAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9000 Series High Power Buccaneers

Bulgin 9000 Series High Power Buccaneers offer up to IP68 rating when mated and high amperage up to 300A. These buccaneers feature a bayonet 1/4 turn locking mechanism for a secure, quick connector mating and release and visual alignment features that aid in the correct mating of connectors. These Delrin housing multi-pin circular connectors are designed for applications where dust and water ingress must be avoided. Bulgin 9000 Series High Power Buccaneers are ideal for harsh environment applications such as construction sites, external lighting, and industrial machinery.