SA1002

Bulgin
167-SA1002
SA1002

Mfr.:

Description:
Rectangular Mil Spec Connectors Nickel Plated Solid Contact 16-20AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,335

Stock:
4,335 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82.00 ₹82.00
₹69.42 ₹694.20
₹52.55 ₹1,313.75
₹50.88 ₹5,088.00
₹48.73 ₹12,182.50
₹44.91 ₹22,455.00
₹43.42 ₹43,420.00
₹40.91 ₹81,820.00
₹38.67 ₹1,54,680.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Contacts
Pin (Male)
Nickel
Rectangular Power Connectors
Bulk
Brand: Bulgin
Contact Material: Copper Alloy
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 2000
Subcategory: MIL-Spec / MIL-Type
Wire Gauge - AWG: 20 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908140
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rectangular Connectors

Bulgin Rectangular Connectors include miniature, automotive, power and standard variants that provide IP67 or IP68 protection. These sealed connectors offer a reliable, rugged solution in harsh environments. This connector series  accepts a wide range of wire sizes and is available in various contact configurations.  Options include male or female versions, wedge locks, enhanced seal retention, protective end caps, shrink boot adapters, welded flange, terminating resistors and a Y-Type connector for the automotive industry.  Bulgin Rectangular Connectors  are designed for cable-to-cable and cable-to-board applications in the automotive, agriculture, marine, mining, forestry, recreational and construction industries.