VS0001

Bulgin
167-VS0001
VS0001

Mfr.:

Description:
Keylock Switches Voltage Selector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,056.66 ₹1,056.66
₹876.82 ₹8,768.20
₹843.28 ₹16,865.60
₹787.37 ₹39,368.50
₹669.96 ₹66,996.00
₹666.24 ₹3,33,120.00
₹650.40 ₹6,50,400.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Keylock Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Bulgin
Product Type: Keylock Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2048135
Unit Weight: 3.764 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VS0001 & VS0002 Voltage Selector Switches

Bulgin VS0001 and VS0002 Voltage Selector Switches feature 120V/240V maximum voltage, 6.3A maximum current rating, 2.8 series tabs/solder tags termination, and >106MΩ insulation resistance. These switches operate within –20°C to 85°C temperature range. The VS0001 and VS0002 switches' moulding is made of glass-filled Nylon UL 94V-1 material, and the tags are brass and silver plated.