BB1460

BusBoard Prototype Systems
854-BB1460
BB1460

Mfr.:

Description:
PCBs & Breadboards White Modular 1460-point BreadBoard, 4 Power Rails, Peelable Adhesive Backing (6.50 x 3.52 x 0.30in)

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,565.42 ₹1,565.42
₹1,487.15 ₹14,871.50

Product Attribute Attribute Value Select Attribute
BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS:  
Solderless Breadboards
Solderless
6.5 in
3.52 in
Brand: BusBoard Prototype Systems
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 122.795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1460 Tie-Point Solderless Plug-In BreadBoard

BusBoard Prototype Systems (BPS) 1460 Tie-Point Solderless Plug-In BreadBoard has a 1260 tie-point IC-circuit area plus two 100 tie-point distribution strips providing four power rails. This breadboard features power rails and phosphor bronze contacts with a plated nickel finish. The peelable adhesive tape backing allows for easy attachment to almost any surface. BPS 1460 Tie-Point Solderless Plug-In BreadBoard features a 36V and 2A rating.