SA-2

Bussmann / Eaton
504-SA-2
SA-2

Mfr.:

Description:
Fuse Holder Accessories 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,249.54 ₹1,249.54
₹1,057.59 ₹12,691.08
₹913.16 ₹47,484.32
₹768.74 ₹76,874.00
₹721.21 ₹1,81,744.92
₹648.53 ₹3,24,265.00
₹624.31 ₹6,24,310.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder Accessories
RoHS: N
SA
Adapters
Edison Base Fuse Socket
Bulk
Brand: Bussmann / Eaton
Current Rating: 2 A
Features: Non-interchageable body
Mounting Style: Panel
Product Type: Fuse Accessories
Factory Pack Quantity: 4
Subcategory: Fuses
Termination Style: Screw
Voltage Rating: 125 V
Unit Weight: 12.701 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.