58250-1854

CCS
733-58250-1854
58250-1854

Mfr.:

Description:
Power Analysers Computerized battery analyzer Pro model cablirated and tested for accuracy levels of < 1% Amp load and works up to 100 volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,884.78 ₹24,884.78

Product Attribute Attribute Value Select Attribute
CCS
Product Category: Power Analysers
RoHS:  
Brand: CCS
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: CBA V Pro 100V
Unit Weight: 1.043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
EAR99

Computerized Battery Analyzers

CCS Computerized Battery Analyzers (CBA) are 6-inches pigtail adapters with a 6-ft USB cable and 40A fuse. These analyzers feature a fuse-blown LED and easy-to-change fuse, extended voltage range, and discharge rate. The CBA Pro 100V model is tested for accuracy levels of < 1% Amp load and works up to 100V.