B1010SP0-2C-R

CEL
551-B1010SP0-2C-R
B1010SP0-2C-R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Tx Pout 8dBm Ext Ant BLE Range 50-100m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
₹766.87 ₹4,60,122.00
₹761.28 ₹9,13,536.00
2,400 Quote

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
BLE, Bluetooth 4.0
Reel
Brand: CEL
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8525601010
TARIC:
8525600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B1010SP0 MeshConnect™ Bluetooth Smart Mini Modules

CEL B1010SP0 MeshConnect BLUETOOTH® Smart Mini Modules are single-mode BLUETOOTH® low energy devices. These modules eliminate the design risk and reduce time-to-market for BLUETOOTH® low-energy wireless solutions, including the innovative CSRmesh protocol. MeshConnect B1010SP0 modules provide a high 50m to 100m RF range. The CEL MeshConnect mini-modules are compatible with CEL's existing line of ZigBee and thread-based modules. This allows an easy transition between multiple wireless networking standards via drop-in compatible module hardware.