CMP9620-2-R

CEL
551-CMP9620-2-R
CMP9620-2-R

Mfr.:

Description:
Multiprotocol Modules WiFi6 2x2 PCIe, STAMP, T&R

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4 GHz, 5 GHz
18 dBm
PCIe, UART
3.14 V
3.46 V
- 40 C
+ 85 C
Bluetooth 5.2
Reel
Brand: CEL
Data Rate: 458 Mp/s, 1.2 Gb/s
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 90 dBm
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517700000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.