CTCV352A

CEL
551-CTCV352A
CTCV352A

Mfr.:

Description:
Serializers & Deserializers - Serdes IC Serializer Dual QFN40 (Note: Input: MIPI CSI-2; Output: V-by-One HS; # of Outputs: 2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4900   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹556.28 ₹27,25,772.00

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer/Deserializer
4 Gb/s
CMOS
CMOS
4 Input
1 Output
3.6 V
1.7 V
- 40 C
+ 105 C
SMD/SMT
QFN-40
Tray
Brand: CEL
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product: Serializers & Deserializers
Product Type: Serializers & Deserializers - Serdes
Factory Pack Quantity: 4900
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.