PH302

CEL
Not Assigned
PH302

Mfr.:

Description:
Photodiodes

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Photodiodes
PIN Photodiodes
Through Hole
940 nm
30 nA
32 V
50 ns
50 ns
Brand: CEL
Noise Equivalent Power - NEP: 4.2E-14 W/sqrt Hz
Packaging: Tube
Pd - Power Dissipation: 150 mW
Product Type: Photodiodes
Responsivity: 0.6 A/W
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0