PS2566-2-A

CEL
551-PS2566-2-A
PS2566-2-A

Mfr.:

Description:
Transistor Output Optocouplers Hi-Iso AC Input 2-Ch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
5000 Vrms
Photodarlington
80 mA
1.4 V
40 V
160 mA
1 V
160 mW
- 55 C
+ 100 C
Tube
Brand: CEL
Configuration: 2 Channel
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 45
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OPTOCOUPLER

551-PS2566-2-A, a DIP-8 2-Channel High Isolation AC Input
Optocoupler has been discontinued by NEC/CEL. Once stock has
been depleted, it will no longer be available.

The closest replacement available is 551-PS2566-2.

The difference between the two items is the original item was
lead-free and the replacement contains lead. NEC will not be
making a lead-free version of this device.



5-0205-13

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.