PS9701

CEL
551-PS9701
PS9701

Mfr.:

Description:
High Speed Optocouplers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: High Speed Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
10 Mb/s
2500 Vrms
Photo IC
10 mA
1.65 V
10 ns
5 V
50 mA
85 mW
- 40 C
+ 85 C
Tube
Brand: CEL
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
HIGH SPEED DIGITAL OPTOCOUPLER

551-PS9701, a SOP-5 High Speed Digital Output Optocoupler
551-PS9701-F3, a SOP-5 High Speed Digital Output Optocoupler

Each of the above High Speed Digital Output Optocouplers have
become non-promotive with CEL/NEC and will no longer be stocked
by Mouser. The last-time buy date is April 1, 2005.

Once stock has been depleted, it will still be available on a
non-stocked basis, subject to CEL minimum order requirements,
pricing and lead-times in effect at the time the order is
placed, until the last-time buy date given above.

The closest replacement available for this item is 551-PS9114 and
551-PS9114-F3, respectively.

It is recommended that the customer review the specifications on
both devices before using the replacement in an existing design.



5-0804-85

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.