JAGUAR-SBC-RK3588-AMR8

CHERRY Embedded Solutions
224-JAGSBCRK3588AMR8
JAGUAR-SBC-RK3588-AMR8

Mfr.:

Description:
Single Board Computers This item: 8GB DRAM, 32GB eMMC, Temperature range: 0-60 C

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48,931.61 ₹48,931.61
₹46,229.39 ₹4,62,293.90

Product Attribute Attribute Value Select Attribute
CHERRY Embedded Solutions
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RK3588-AMR
Rockchip
RK3588
ARM Cortex A55, ARM Cortex A76
12 V to 24 V
GPIO, I2C, I2S, SPI, UART
- 20 C
+ 85 C
135 mm x 93 mm
Brand: CHERRY Embedded Solutions
Cache Memory: 32 kB, 64 kB, 128 kB, 512 kB
Memory Size: 16 GB
Memory Type: LPDDR4X
Number of Cores: 8 Core
On-Board Storage Size: 256 GB
On-Board Storage Type: eMMC
Power Consumption: 18 W
Product Type: Single Board Computers
Subcategory: Computing
Tradename: Theobroma Systems
Unit Weight: 71 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CHERRY EMBEDDED SOLUTIONS