PUMA-SOM-RK3399-Q7

CHERRY Embedded Solutions
224-PUMA-SOMRK3399Q7
PUMA-SOM-RK3399-Q7

Mfr.:

Description:
System-On-Modules - SOM Versatile System-on-Module for smart devices that collect, process and output high resolution video streams.It is typically used to run 2 MIPI-CSI high-resolution cameras and a 4K / 60fps display.Potential Configuration: DRAM up to 4GB, EMMC up to 12

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,138.42 ₹18,138.42

Product Attribute Attribute Value Select Attribute
CHERRY Embedded Solutions
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RK3399-Q7
Qseven
Rockchip
RK3399
4 GB
5 V
GPIO, I2C, I2S, SPI, UART
- 20 C
+ 85 C
70 mm x 70 mm
Battery Backup Switching: No Backup Battery
Brand: CHERRY Embedded Solutions
Cache Memory: 512 kB, 1024 kB
Flash: 32 Mbit
Memory Size: 4 GB
Memory Type: DDR3
Number of Cores: 6 Core
On-Board Storage Size: 128 GB
On-Board Storage Type: eMMC
Power Consumption: 15 W
Product Type: System-On-Modules - SOM
Subcategory: Computing
Tradename: Theobroma Systems
Unit Weight: 61 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500000
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.