340102901B 9PFR123

Not Assigned
340102901B 9PFR123

Mfr.:
C&K Aerospace

Description:
D-Sub Micro-D Connectors

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: D-Sub Micro-D Connectors
Male
9 Position
Solder Cup
Straight
Cable
Brand: C&K Aerospace
Contact Material: Copper Alloy
Contact Plating: NIckel
Product Type: Micro-D D-Sub Connectors
Series: 3401-029
Shell Plating: Nickel
Shell Size: 9
Subcategory: D-Sub Connectors
Voltage Rating: 150 V
Wire Gauge: 26 AWG
Part # Aliases: C115366-8470C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99